Part Details for SAB8051A-12-P-T40/85 by Siemens
Overview of SAB8051A-12-P-T40/85 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAB8051A-12-P-T40/85
SAB8051A-12-P-T40/85 CAD Models
SAB8051A-12-P-T40/85 Part Data Attributes
|
SAB8051A-12-P-T40/85
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB8051A-12-P-T40/85
Siemens
Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PDIP40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB8051A-12-P-T40/85
This table gives cross-reference parts and alternative options found for SAB8051A-12-P-T40/85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB8051A-12-P-T40/85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C51-16PA | Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | SAB8051A-12-P-T40/85 vs AT89C51-16PA |
TN87C51-1 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | SAB8051A-12-P-T40/85 vs TN87C51-1 |
SAB80C515-N-T40 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | SAB8051A-12-P-T40/85 vs SAB80C515-N-T40 |
D87C51-1 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | SAB8051A-12-P-T40/85 vs D87C51-1 |
AT91SAM9261-CJ | RISC Microcontroller, 32-Bit, FLASH, 240MHz, CMOS, PBGA217, 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-205, LFBGA-217 | Atmel Corporation | SAB8051A-12-P-T40/85 vs AT91SAM9261-CJ |
SC87C51AGF40 | IC 8-BIT, UVPROM, 16 MHz, MICROCONTROLLER, CDIP40, Microcontroller | NXP Semiconductors | SAB8051A-12-P-T40/85 vs SC87C51AGF40 |
SAB80512-N | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, NMOS, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | SAB8051A-12-P-T40/85 vs SAB80512-N |
SAB80513-16-N-T40/85 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQCC44 | Siemens | SAB8051A-12-P-T40/85 vs SAB80513-16-N-T40/85 |
SAB80C515-M-T40 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP80, PLASTIC, MQFP-80 | Infineon Technologies AG | SAB8051A-12-P-T40/85 vs SAB80C515-M-T40 |
P80C51BH-1 | Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | SAB8051A-12-P-T40/85 vs P80C51BH-1 |