Part Details for SAB80C515-N-T85 by Siemens
Overview of SAB80C515-N-T85 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SAB80C515-N-T85
SAB80C515-N-T85 CAD Models
SAB80C515-N-T85 Part Data Attributes
|
SAB80C515-N-T85
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB80C515-N-T85
Siemens
Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | LCC | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
Number of I/O Lines | 56 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB80C515-N-T85
This table gives cross-reference parts and alternative options found for SAB80C515-N-T85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB80C515-N-T85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N80C51BH-1 | Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | SAB80C515-N-T85 vs N80C51BH-1 |
SAB80513-P-T40/85 | Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PDIP40 | Siemens | SAB80C515-N-T85 vs SAB80513-P-T40/85 |
P80C52UFPN | 8-BIT, MROM, 33MHz, MICROCONTROLLER, PDIP40 | NXP Semiconductors | SAB80C515-N-T85 vs P80C52UFPN |
SAB80C535-16-N | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | SAB80C515-N-T85 vs SAB80C535-16-N |
SAB80C515-N-T40/85 | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Infineon Technologies AG | SAB80C515-N-T85 vs SAB80C515-N-T40/85 |
SAB80C515-N-T40 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Siemens | SAB80C515-N-T85 vs SAB80C515-N-T40 |
SC87C51APK44 | IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CQCC44, Microcontroller | NXP Semiconductors | SAB80C515-N-T85 vs SC87C51APK44 |
AT89C51-16JA | Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | SAB80C515-N-T85 vs AT89C51-16JA |
SC87C51CGK44 | IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CQCC44, Microcontroller | NXP Semiconductors | SAB80C515-N-T85 vs SC87C51CGK44 |
SAB80515-N-T40/85 | Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PQCC68 | Siemens | SAB80C515-N-T85 vs SAB80515-N-T40/85 |