Microcontrollers and Processors
SAB80C515A-N18-T4
Description: Microcontroller, 8-Bit, 8051 CPU, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68

Overview of SAB80C515A-N18-T4 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SAB80C515A-N18-T4 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAB80C515A-N18-T4 by Infineon Technologies AG

SAB80C515A-N18-T4
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
LCC
Package Description
PLASTIC, LCC-68
Pin Count
68
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ON CHIP XRAM 1K X 8; BOOLEAN PROCESSOR
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
18 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.21 mm
Number of I/O Lines
56
Number of Terminals
68
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
1280
Seated Height-Max
5.08 mm
Speed
18 MHz
Supply Current-Max
35 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.25 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.21 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SAB80C515A-N18-T4
    Infineon Technologies AG
    Microcontroller, 8-Bit, 8051 CPU, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for SAB80C515A-N18-T4

This table gives cross-reference parts and alternative options found for SAB80C515A-N18-T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB80C515A-N18-T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SAB80C515A-N18-T3 Microcontroller, 8-Bit, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68 Siemens SAB80C515A-N18-T4 vs SAB80C515A-N18-T3
SAB80C515A-N18-T3 Microcontroller, 8-Bit, 8051 CPU, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68 Infineon Technologies AG SAB80C515A-N18-T4 vs SAB80C515A-N18-T3
Part Number Description Manufacturer Compare
SAB80C515A-N18-T3 Microcontroller, 8-Bit, 8051 CPU, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68 Infineon Technologies AG SAB80C515A-N18-T4 vs SAB80C515A-N18-T3
SAB83C515A-5M18-T3 Microcontroller, 8-Bit, MROM, 8051 CPU, 18MHz, CMOS, PQFP80, METRIC, PLASTIC, QFP-80 Infineon Technologies AG SAB80C515A-N18-T4 vs SAB83C515A-5M18-T3
SAB80C515A-N18 Microcontroller, 8-Bit, 8051 CPU, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68 Infineon Technologies AG SAB80C515A-N18-T4 vs SAB80C515A-N18
SAB80C515A-M18-T3 Microcontroller, 8-Bit, 8051 CPU, 18MHz, CMOS, PQFP80, METRIC, PLASTIC, QFP-80 Infineon Technologies AG SAB80C515A-N18-T4 vs SAB80C515A-M18-T3

Related Parts for SAB80C515A-N18-T4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAB80C515A-N18-T4 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAB80C515A-N18-T4 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SAB80C515A-N18-T4 would you like to use for your alert(s)?
  • Please alert me when SAB80C515A-N18-T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAB80C515A-N18-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAB80C515A-N18-T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAB80C515A-N18-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAB80C515A-N18-T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAB80C515A-N18-T4 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: