Microcontrollers and Processors
SAB80C515A-N18
Description: Microcontroller, 8-Bit, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68

Overview of SAB80C515A-N18 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SAB80C515A-N18 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAB80C515A-N18 by Siemens

SAB80C515A-N18
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Part Package Code
LCC
Package Description
,
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ON CHIP XRAM 1K X 8; BOOLEAN PROCESSOR
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
18 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J68
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
7
Number of I/O Lines
56
Number of Serial I/Os
1
Number of Terminals
68
Number of Timers
3
On Chip Data RAM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (words)
256
Speed
18 MHz
Supply Current-Max
35 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.25 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SAB80C515A-N18
    Siemens
    Microcontroller, 8-Bit, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for SAB80C515A-N18

This table gives cross-reference parts and alternative options found for SAB80C515A-N18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB80C515A-N18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SAB80C515A-N18-T3 Microcontroller, 8-Bit, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68 Siemens SAB80C515A-N18 vs SAB80C515A-N18-T3
SAB80C515A-N18-T3 Microcontroller, 8-Bit, 8051 CPU, 18MHz, CMOS, PQCC68, PLASTIC, LCC-68 Infineon Technologies AG SAB80C515A-N18 vs SAB80C515A-N18-T3
Part Number Description Manufacturer Compare
SAB8031A-16-N Microcontroller, 8-Bit, 8051 CPU, 16MHz, NMOS, PQCC44, PLASTIC, LCC-44 Infineon Technologies AG SAB80C515A-N18 vs SAB8031A-16-N
SC87C51CGA44-T IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors SAB80C515A-N18 vs SC87C51CGA44-T
AT89C51-24PC Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Atmel Corporation SAB80C515A-N18 vs AT89C51-24PC
SAB80C515-M-T40 Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP80, PLASTIC, MQFP-80 Siemens SAB80C515A-N18 vs SAB80C515-M-T40
SAB80513-P-T40/85 Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PDIP40 Siemens SAB80C515A-N18 vs SAB80513-P-T40/85
P80C52UFPN 8-BIT, MROM, 33MHz, MICROCONTROLLER, PDIP40 NXP Semiconductors SAB80C515A-N18 vs P80C52UFPN
P80C31SBPN,112 80C31/80C32 - 80C51 8-bit microcontroller family 128/256 byte RAM ROMless low voltage (2.7 V-5.5 V), low power, high speed (33 MHz) DIP 40-Pin NXP Semiconductors SAB80C515A-N18 vs P80C31SBPN,112
SC87C51AGF40 IC 8-BIT, UVPROM, 16 MHz, MICROCONTROLLER, CDIP40, Microcontroller NXP Semiconductors SAB80C515A-N18 vs SC87C51AGF40
SC87C51CGF40 Microcontroller, 8-Bit, UVPROM, 16MHz, CMOS, CDIP40 YAGEO Corporation SAB80C515A-N18 vs SC87C51CGF40
SAB8031A-16-P Microcontroller, 8-Bit, 8051 CPU, 16MHz, NMOS, PDIP40, PLASTIC, DIP-40 Infineon Technologies AG SAB80C515A-N18 vs SAB8031A-16-P

Related Parts for SAB80C515A-N18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAB80C515A-N18 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAB80C515A-N18 by Siemens

Select Manufacturer
Which Manufacturer of SAB80C515A-N18 would you like to use for your alert(s)?
  • Please alert me when SAB80C515A-N18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAB80C515A-N18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAB80C515A-N18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAB80C515A-N18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAB80C515A-N18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAB80C515A-N18 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: