Part Details for SAF-C167CR-16FM by Siemens
Overview of SAF-C167CR-16FM by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16FM-12LB#BB0 | Renesas Electronics Corporation | 600V - 16A - Triac Medium Power Use, TO-220FP, /Tube |
Part Details for SAF-C167CR-16FM
SAF-C167CR-16FM CAD Models
SAF-C167CR-16FM Part Data Attributes
|
SAF-C167CR-16FM
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAF-C167CR-16FM
Siemens
Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAF-C167CR-16FM
This table gives cross-reference parts and alternative options found for SAF-C167CR-16FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAF-C167CR-16FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAF-C167CR-16FM | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP144, EIAJ, METRIC, PLASTIC, QFP-144 | Infineon Technologies AG | SAF-C167CR-16FM vs SAF-C167CR-16FM |