Microcontrollers and Processors
SAF-C167SR-LMHA+
Infineon Technologies AG
Description: Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144

Overview of SAF-C167SR-LMHA+ by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SAF-C167SR-LMHA+ by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAF-C167SR-LMHA+ by Infineon Technologies AG

SAF-C167SR-LMHA+
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
QFP
Package Description
QFP,
Pin Count
144
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
24
Bit Size
16
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
Length
28 mm
Number of I/O Lines
111
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
2.75 mm
Speed
25 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SAF-C167SR-LMHA+
    Infineon Technologies AG
    Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144
    VS

Alternate Parts for SAF-C167SR-LMHA+

This table gives cross-reference parts and alternative options found for SAF-C167SR-LMHA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAF-C167SR-LMHA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SAK-C167CR-16RM Microcontroller, 16-Bit, MROM, 20MHz, CMOS, PQFP144 Siemens SAF-C167SR-LMHA+ vs SAK-C167CR-16RM
SAB-C167CR-4RM Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAF-C167SR-LMHA+ vs SAB-C167CR-4RM
C167CR-16RM Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, MQFP-144 Infineon Technologies AG SAF-C167SR-LMHA+ vs C167CR-16RM
SAF-C167CR-16RMHA+ Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAF-C167SR-LMHA+ vs SAF-C167CR-16RMHA+
SAB-C167CR-4RMHA+ Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAF-C167SR-LMHA+ vs SAB-C167CR-4RMHA+
SAB-C167CR-16RM Microcontroller, 16-Bit, MROM, 20MHz, CMOS, PQFP144 Siemens SAF-C167SR-LMHA+ vs SAB-C167CR-16RM
SAB-C167SR-LMHA+ Microcontroller, 16-Bit, C166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAF-C167SR-LMHA+ vs SAB-C167SR-LMHA+
SAK-C167CR-LM 16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 Rochester Electronics LLC SAF-C167SR-LMHA+ vs SAK-C167CR-LM
SAF-C167SR-LM Microcontroller, CMOS, MQFP144 Siemens SAF-C167SR-LMHA+ vs SAF-C167SR-LM
SAB-C167CR-LM 16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 Rochester Electronics LLC SAF-C167SR-LMHA+ vs SAB-C167CR-LM
Part Number Description Manufacturer Compare
C167CR-4RM Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144 Siemens SAF-C167SR-LMHA+ vs C167CR-4RM
SAF-C167SR-LM Microcontroller, CMOS, MQFP144 Siemens SAF-C167SR-LMHA+ vs SAF-C167SR-LM
SAK-C167SR-LMHA+ 16-BIT, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 Rochester Electronics LLC SAF-C167SR-LMHA+ vs SAK-C167SR-LMHA+
SAK-C167CR-LM Microcontroller, 16-Bit, 20MHz, CMOS, PQFP144 Siemens SAF-C167SR-LMHA+ vs SAK-C167CR-LM
SAK-C167SR-LM Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAF-C167SR-LMHA+ vs SAK-C167SR-LM
C167CR-16RM Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, MQFP-144 Infineon Technologies AG SAF-C167SR-LMHA+ vs C167CR-16RM
SAF-C167CR-LM Microcontroller, 16-Bit, 20MHz, CMOS, PQFP144, Siemens SAF-C167SR-LMHA+ vs SAF-C167CR-LM
SAB-C167CR-4RM Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAF-C167SR-LMHA+ vs SAB-C167CR-4RM
SAK-C167CR-16RM Microcontroller, 16-Bit, MROM, 20MHz, CMOS, PQFP144 Siemens SAF-C167SR-LMHA+ vs SAK-C167CR-16RM
SAK-C167CR-16RM Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 Infineon Technologies AG SAF-C167SR-LMHA+ vs SAK-C167CR-16RM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAF-C167SR-LMHA+ by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAF-C167SR-LMHA+ by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SAF-C167SR-LMHA+ would you like to use for your alert(s)?
  • Please alert me when SAF-C167SR-LMHA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAF-C167SR-LMHA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAF-C167SR-LMHA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAF-C167SR-LMHA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAF-C167SR-LMHA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAF-C167SR-LMHA+ by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: