Part Details for SAF-C501G-L24P by Siemens
Overview of SAF-C501G-L24P by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SAF-C501G-L24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 510 |
|
$2.9848 / $7.2800 | Buy Now |
|
Quest Components | 408 |
|
$4.2250 / $9.7500 | Buy Now |
Part Details for SAF-C501G-L24P
SAF-C501G-L24P CAD Models
SAF-C501G-L24P Part Data Attributes
|
SAF-C501G-L24P
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAF-C501G-L24P
Siemens
Microcontroller, 8-Bit, 24MHz, CMOS, PDIP40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 23.98 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Speed | 24 MHz | |
Supply Current-Max | 36.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.25 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAF-C501G-L24P
This table gives cross-reference parts and alternative options found for SAF-C501G-L24P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAF-C501G-L24P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB-C501G-L24P | Microcontroller, 8-Bit, 8051 CPU, 24MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Infineon Technologies AG | SAF-C501G-L24P vs SAB-C501G-L24P |