Part Details for SAK-C167CR-16R33M by Infineon Technologies AG
Overview of SAK-C167CR-16R33M by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAK-C167CR-16R33M
SAK-C167CR-16R33M CAD Models
SAK-C167CR-16R33M Part Data Attributes
|
SAK-C167CR-16R33M
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAK-C167CR-16R33M
Infineon Technologies AG
Microcontroller, 16-Bit, MROM, 80166 CPU, 33MHz, CMOS, PQFP144, PLASTIC, MQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | PLASTIC, MQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | 80166 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.75 mm | |
Speed | 33 MHz | |
Supply Current-Max | 97.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAK-C167CR-16R33M
This table gives cross-reference parts and alternative options found for SAK-C167CR-16R33M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-C167CR-16R33M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-C167SR-L33M | Microcontroller, 16-Bit, MROM, 80166 CPU, 33MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAK-C167CR-16R33M vs SAK-C167SR-L33M |
SAB-C167CR-L33M | Microcontroller, 16-Bit, MROM, 80166 CPU, 33MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAK-C167CR-16R33M vs SAB-C167CR-L33M |
SAB-C167SR-L33M | Microcontroller, 16-Bit, MROM, 80166 CPU, 33MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAK-C167CR-16R33M vs SAB-C167SR-L33M |