Part Details for SAM3X8ERT-DHB-E by Microchip Technology Inc
Overview of SAM3X8ERT-DHB-E by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SAM3X8ERT-DHB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM3X8ERT-DHB-E
|
Avnet Americas | - Bulk (Alt: SAM3X8ERT-DHB-E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
RFQ | |
DISTI #
SAM3X8ERT-DHB-E
|
Microchip Technology Inc | SAM3X8ERT Rad Tolerant 32 bit Microcontroller - Ceramic - Prototype, Projected EOL: 2044-04-06 RoHS: Compliant pbFree: Yes |
13 Alternates Available |
|
$847.0000 | Buy Now |
DISTI #
68404269
|
Verical | Radiation Tolerant Cortex M3 MCU Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 25 |
|
$1,161.7875 | Buy Now |
DISTI #
SAM3X8ERT-DHB-E
|
Avnet Silica | (Alt: SAM3X8ERT-DHB-E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SAM3X8ERT-DHB-E
SAM3X8ERT-DHB-E CAD Models
SAM3X8ERT-DHB-E Part Data Attributes
|
SAM3X8ERT-DHB-E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAM3X8ERT-DHB-E
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 84MHz, CMOS, CQFP144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-144 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-G144 | |
Length | 22 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 103 | |
Number of I/O Lines | 103 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 144 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK144,1.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
RAM (bytes) | 102400 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.73 mm | |
Speed | 84 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Dose | 30k Rad(Si) V | |
Width | 22 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SAM3X8ERT-DHB-E
This table gives cross-reference parts and alternative options found for SAM3X8ERT-DHB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAM3X8ERT-DHB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAM3X8ERT-DHB-MQ | Microcontroller | Microchip Technology Inc | SAM3X8ERT-DHB-E vs SAM3X8ERT-DHB-MQ |