-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM3X8ERT-H8X-HP
|
Avnet Americas | Arm Cortex Microcontroller for Aerospace - Bulk (Alt: SAM3X8ERT-H8X-HP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
RFQ | |
DISTI #
SAM3X8ERT-H8X-HP
|
Microchip Technology Inc | SAM3X8ERT Rad Tolerant 32 bit Microcontroller - Plastic - HP, Projected EOL: 2044-04-06 RoHS: Compliant pbFree: Yes |
319 Alternates Available |
|
$274.1600 / $596.0000 | Buy Now |
|
Ameya Holding Limited | 164 |
|
RFQ | ||
DISTI #
SAM3X8ERT-H8X-HP
|
Avnet Silica | Arm Cortex Microcontroller for Aerospace (Alt: SAM3X8ERT-H8X-HP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SAM3X8ERT-H8X-HP
|
EBV Elektronik | Arm Cortex Microcontroller for Aerospace (Alt: SAM3X8ERT-H8X-HP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SAM3X8ERT-H8X-HP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAM3X8ERT-H8X-HP
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-02-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 103 | |
Number of I/O Lines | 103 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 144 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.86SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 102400 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 84 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Dose | 30k Rad(Si) V | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for SAM3X8ERT-H8X-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAM3X8ERT-H8X-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAM3X8ERT-DHB-MQ | Microcontroller | Microchip Technology Inc | SAM3X8ERT-H8X-HP vs SAM3X8ERT-DHB-MQ |
SAM3X8ERT-DHB-E | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 84MHz, CMOS, CQFP144 | Microchip Technology Inc | SAM3X8ERT-H8X-HP vs SAM3X8ERT-DHB-E |