Part Details for SAM9X60D5MT-I/4FB by Microchip Technology Inc
Overview of SAM9X60D5MT-I/4FB by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAM9X60D5MT-I/4FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5352
|
Newark | Arm926 Mpu,512Mbit Ddr2,bga, ind Temp, t&r 233 Tfbga 14X14X1.2Mm T/R Rohs Compliant: Yes |Microchip SAM9X60D5MT-I/4FB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.6600 | Buy Now |
DISTI #
150-SAM9X60D5MT-I/4FBCT-ND
|
DigiKey | IC MPU SAM9X60 600MHZ 233TFBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2625 / $12.7500 | Buy Now |
DISTI #
SAM9X60D5MT-I/4FB
|
Avnet Americas | Microprocessor SAM9X60 RISC DDR2-SDRAM 512Mbit 233-Pin TFBGA - Tape and Reel (Alt: SAM9X60D5MT-I/4FB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$9.6600 / $12.7500 | Buy Now |
DISTI #
579-SAM9X60D5MTI4FB
|
Mouser Electronics | Microprocessors - MPU ARM926 MPU,512MBIT DDR2,BGA,IND TEMP,T&R RoHS: Compliant | 0 |
|
$10.2600 | Order Now |
DISTI #
SAM9X60D5MT-I/4FB
|
Microchip Technology Inc | ARM926 MPU,BGA,IND TEMP,512MBit DDR2, T&R, Projected EOL: 2044-10-21 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$8.3800 / $12.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$10.5100 / $29.5600 | Buy Now |
|
NAC | ARM926 MPU,512MBIT DDR2,BGA,IND TEMP,T&R - Package: 233 TFBGA 14x14x1.2mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$11.1200 / $13.4100 | Buy Now |
DISTI #
SAM9X60D5MT-I/4FB
|
Avnet Silica | Microprocessor SAM9X60 RISC DDR2-SDRAM 512Mbit 233-Pin TFBGA (Alt: SAM9X60D5MT-I/4FB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SAM9X60D5MT-I/4FB
|
EBV Elektronik | Microprocessor SAM9X60 RISC DDR2-SDRAM 512Mbit 233-Pin TFBGA (Alt: SAM9X60D5MT-I/4FB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$10.5100 / $29.5600 | Buy Now |
Part Details for SAM9X60D5MT-I/4FB
SAM9X60D5MT-I/4FB CAD Models
SAM9X60D5MT-I/4FB Part Data Attributes
|
SAM9X60D5MT-I/4FB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAM9X60D5MT-I/4FB
Microchip Technology Inc
RISC Microprocessor, 600MHz, CMOS, PBGA233
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-233 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-09-23 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 512-Mbit DDR2--SDRAM AVAILABLE | |
Address Bus Width | 6 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B233 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of Terminals | 233 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA233,17X17,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 69632 | |
Seated Height-Max | 1.2 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for SAM9X60D5MT-I/4FB
This table gives cross-reference parts and alternative options found for SAM9X60D5MT-I/4FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAM9X60D5MT-I/4FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAM9X60D5M-I/4FB | RISC Microprocessor, 600MHz, CMOS, PBGA233 | Microchip Technology Inc | SAM9X60D5MT-I/4FB vs SAM9X60D5M-I/4FB |