-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 600MHz, CMOS, PBGA196
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5354
|
Newark | Arm926 Mpu,64Mbit Ddr2,bga, ind Temp, t&r 196 Tfbga 11X11X1.20Mm T/R Rohs Compliant: Yes |Microchip SAM9X60D6KT-I/4GB Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0300 | Buy Now |
DISTI #
150-SAM9X60D6KT-I/4GBCT-ND
|
DigiKey | IC MPU SAM9X 600MHZ 196TFBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0300 / $10.8800 | Buy Now |
DISTI #
SAM9X60D6KT-I/4GB
|
Avnet Americas | Microprocessor SDR-SDRAM 64Mbit 196-Pin TFBGA T/R - Tape and Reel (Alt: SAM9X60D6KT-I/4GB) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$9.0300 / $10.8800 | Buy Now |
DISTI #
579-SAM9X60D6KTI/4GB
|
Mouser Electronics | Microprocessors - MPU ARM926 MPU,BGA,IND TEMP,64Mb SDRAM,T&R RoHS: Compliant | 0 |
|
$9.0300 | Order Now |
DISTI #
SAM9X60D6KT-I/4GB
|
Microchip Technology Inc | ARM926 MPU,BGA,IND TEMP,64Mb SDRAM,T&R, Projected EOL: 2044-12-04 RoHS: Compliant pbFree: Yes |
4500 Alternates Available |
|
$7.9100 / $10.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$10.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7700 / $25.7400 | Buy Now |
|
Ameya Holding Limited | 15000 |
|
RFQ | ||
|
NAC | ARM926 MPU,64MBIT DDR2,BGA,IND TEMP,T&R - Package: 196 TFBGA 11x11x1.20mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$9.3700 / $11.2900 | Buy Now |
DISTI #
SAM9X60D6KT-I/4GB
|
Avnet Silica | (Alt: SAM9X60D6KT-I/4GB) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SAM9X60D6KT-I/4GB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAM9X60D6KT-I/4GB
Microchip Technology Inc
RISC Microprocessor, 600MHz, CMOS, PBGA196
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-09-23 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 64-Mbit DDR2--SDRAM AVAILABLE | |
Address Bus Width | 6 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of Terminals | 196 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA196,16X16,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 69632 | |
Seated Height-Max | 1.2 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |