Part Details for SAM9X75-I/4PB by Microchip Technology Inc
Overview of SAM9X75-I/4PB by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAM9X75-I/4PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0005
|
Newark | Arm926 Mpu, mipi, lvds, can-Fd, bga, Itemp, tray 240 Tfbga 11X11X1.217Mm Tray Rohs Compliant: Yes |Microchip SAM9X75-I/4PB Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 | Buy Now |
DISTI #
150-SAM9X75-I/4PB-ND
|
DigiKey | ARM926 MPU,MIPI,LVDS,CAN-FD,BGA, Min Qty: 176 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9001 | Buy Now |
DISTI #
579-SAM9X75-I/4PB
|
Mouser Electronics | Microprocessors - MPU ARM926 MPU,MIPI,LVDS,CAN-FD,BGA, ITEMP,TRAY RoHS: Compliant | 150 |
|
$7.9000 / $9.5200 | Buy Now |
DISTI #
SAM9X75-I/4PB
|
Microchip Technology Inc | ARM926 MPU,MIPI,LVDS,CAN-FD,BGA, ITEMP,TRAY, Projected EOL: 2049-04-04 RoHS: Compliant pbFree: Yes |
1755 176 On Order, Expected 8/10/2024 Alternates Available |
|
$6.9200 / $9.5200 | Buy Now |
|
Future Electronics | ARM926 MPU MIPI/LVDS I-TEMP 240 TFBGA 11x11x1.217mm TRAY RoHS: Non Compliant pbFree: No Min Qty: 176 Package Multiple: 176 | 0 |
|
$8.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5200 / $15.7600 | Buy Now |
|
Ameya Holding Limited | 2992 |
|
RFQ | ||
|
NAC | ARM926 MPU,MIPI,LVDS,CAN-FD,BGA, ITEMP,TRAY, 240 TFBGA 11x11x1.217mm TRAY RoHS: Compliant Min Qty: 176 Package Multiple: 176 | 0 |
|
$8.2000 / $9.8800 | Buy Now |
DISTI #
SAM9X75-I/4PB
|
Avnet Silica | ARM926 MPU,MIPI,LVDS,CAN-FD,BGA, ITEMP,TRAY (Alt: SAM9X75-I/4PB) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5200 / $15.7600 | Buy Now |
Part Details for SAM9X75-I/4PB
SAM9X75-I/4PB CAD Models
SAM9X75-I/4PB Part Data Attributes
|
SAM9X75-I/4PB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAM9X75-I/4PB
Microchip Technology Inc
Microprocessor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B240 | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 15 | |
Number of Terminals | 240 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA240,16X16,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (words) | 69632 | |
Speed | 800 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 1.21 V | |
Supply Voltage-Min | 1.14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |