Part Details for SAMD51G18A-UUT by Microchip Technology Inc
Overview of SAMD51G18A-UUT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for SAMD51G18A-UUT
SAMD51G18A-UUT CAD Models
SAMD51G18A-UUT Part Data Attributes
|
SAMD51G18A-UUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAMD51G18A-UUT
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-11-15 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SAMD51G18A-UUT
This table gives cross-reference parts and alternative options found for SAMD51G18A-UUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAMD51G18A-UUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAMD51G18A-MF | RISC Microcontroller | Microchip Technology Inc | SAMD51G18A-UUT vs SAMD51G18A-MF |
SAMD51G18A-MUT-EFP | Microcontroller | Microchip Technology Inc | SAMD51G18A-UUT vs SAMD51G18A-MUT-EFP |
ATSAMD51G18A-MZ | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | SAMD51G18A-UUT vs ATSAMD51G18A-MZ |
ATSAMD51G18A-MU | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS | Microchip Technology Inc | SAMD51G18A-UUT vs ATSAMD51G18A-MU |
SAMD51G18A-MFT | RISC Microcontroller | Microchip Technology Inc | SAMD51G18A-UUT vs SAMD51G18A-MFT |
ATSAMD51G18A-MUT-EFP | RISC Microcontroller | Microchip Technology Inc | SAMD51G18A-UUT vs ATSAMD51G18A-MUT-EFP |
ATSAMD51G18A-MFT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | SAMD51G18A-UUT vs ATSAMD51G18A-MFT |
ATSAMD51G18A-MZT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | SAMD51G18A-UUT vs ATSAMD51G18A-MZT |
SAMD51G18A-MZ | Microcontroller | Microchip Technology Inc | SAMD51G18A-UUT vs SAMD51G18A-MZ |
ATSAMD51G18A-MUT | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS | Microchip Technology Inc | SAMD51G18A-UUT vs ATSAMD51G18A-MUT |