Part Details for SARA-R422-00B by u-blox AG
Overview of SARA-R422-00B by u-blox AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for SARA-R422-00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-SARA-R422-00BCT-ND
|
DigiKey | RF TXRX MODULE CEL 4G CAST SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4342 In Stock |
|
$22.2125 / $42.6500 | Buy Now |
DISTI #
377-SARA-R422-00B
|
Mouser Electronics | Cellular Modules LTE Cat M1, NB2 and 2G module Band configurable LGA, 16x26 mm, 250 pcs/reel RoHS: Compliant | 375 |
|
$22.2100 / $42.6500 | Buy Now |
|
Future Electronics | SARA-R4 Series 4.2V 1.9GHz SMT W/Secure Cloud LTE-M/NB-IoT/EGPRS Module - LGA-96 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$21.7800 | Buy Now |
DISTI #
SARA-R422-00B
|
Richardson RFPD | LPWA/LTE-M/NB-IOT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |