Part Details for SAT127AT-ADJ by Spectrum Microwave
Overview of SAT127AT-ADJ by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAT127AT-ADJ
SAT127AT-ADJ CAD Models
SAT127AT-ADJ Part Data Attributes
|
SAT127AT-ADJ
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
SAT127AT-ADJ
Spectrum Microwave
Adjustable Mixed Standard Regulator, 2 Output, 1.238V1 Min, -1.225V2 Min, 1.262V1 Max, -1.27V2 Max, PDSO8, SMT-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SATCON ELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 13.71 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 1.262 V | |
Output Voltage1-Min | 1.238 V | |
Output Voltage2-Max | -1.27 V | |
Output Voltage2-Min | -1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 6.6 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 13.71 mm |
Alternate Parts for SAT127AT-ADJ
This table gives cross-reference parts and alternative options found for SAT127AT-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAT127AT-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAT127T-ADJ | Adjustable Mixed Standard Regulator, 2 Output, 1.225V1 Min, -1.2V2 Min, 1.275V1 Max, -1.3V2 Max, PDSO8, SMT-8 | Spectrum Microwave | SAT127AT-ADJ vs SAT127T-ADJ |
M5230FP | Adjustable Mixed Standard Regulator, 2 Output, 3V1 Min, -3V2 Min, 30V1 Max, -30V2 Max, BIPolar, PDSO8, SOP-8 | Mitsubishi Electric | SAT127AT-ADJ vs M5230FP |
SAT127BT-ADJ | Adjustable Mixed Standard Regulator, 2 Output, 1.225V1 Min, -1.2V2 Min, 1.275V1 Max, -1.3V2 Max, PDSO8, SMT-8 | Spectrum Microwave | SAT127AT-ADJ vs SAT127BT-ADJ |