SB01W05SAD
SANYO Electric Co Ltd
Description: Rectifier Diode, Schottky, 2 Element, 0.1A, 50V V(RRM), Silicon

Overview of SB01W05SAD by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SB01W05SAD by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB01W05SAD by SANYO Electric Co Ltd

SB01W05SAD
SANYO Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
Package Description
R-PSIP-W3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSIP-W3
Number of Elements
2
Number of Terminals
3
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.01 µs
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
SINGLE
Want to compare parts?
  1. SB01W05SAD
    SANYO Electric Co Ltd
    Rectifier Diode, Schottky, 2 Element, 0.1A, 50V V(RRM), Silicon
    VS

Alternate Parts for SB01W05SAD

This table gives cross-reference parts and alternative options found for SB01W05SAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB01W05SAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB01W05SAP Rectifier Diode, Schottky, 2 Element, 0.1A, 50V V(RRM), Silicon SANYO Electric Co Ltd SB01W05SAD vs SB01W05SAP
BAV74 Rectifier Diode, Galaxy Semi-Conductor Co Ltd SB01W05SAD vs BAV74
S-LBAV74LT3G Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 LRC Leshan Radio Co Ltd SB01W05SAD vs S-LBAV74LT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB01W05SAD by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB01W05SAD by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of SB01W05SAD would you like to use for your alert(s)?
  • Please alert me when SB01W05SAD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB01W05SAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB01W05SAD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB01W05SAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB01W05SAD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB01W05SAD by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: