Part Details for SB150 by Diotec Semiconductor AG
Overview of SB150 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SB150TR-ND
|
DigiKey | DIODE SCHOTTKY 50V 1A DO15 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
136000 In Stock |
|
$0.0956 / $0.3486 | Buy Now |
DISTI #
2796-SB150TR-ND
|
DigiKey | SCHOTTKY DO-15 50V 1A 150C Min Qty: 4000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
136000 In Stock |
|
$0.0615 | Buy Now |
DISTI #
4878-SB150-ND
|
DigiKey | DIODE SCHOTTKY 50V 1A DO204AC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0527 | Buy Now |
DISTI #
637-SB150
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DO-15, 50V, 1A RoHS: Compliant | 7602 |
|
$0.0350 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - DO-15 - 50V - 1A RoHS: Compliant | 136000 Factory Stock |
|
$0.0259 / $0.0349 | Buy Now |
DISTI #
SB150-DIO
|
TME | Diode: Schottky rectifying, THT, 50V, 1A, DO15, Ammo Pack Min Qty: 10 | 1230 |
|
$0.0328 / $0.0963 | Buy Now |
DISTI #
DSKYS5511
|
Rutronik | SCHOTTKY-DIODE 1A 50V AXIAL RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Ammo Pack |
Stock DE - 24000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0307 / $0.0364 | Buy Now |
DISTI #
24S6636
|
Bürklin Elektronik | Schottky rectifier diode, 50 V, 1 A, DO15 Min Qty: 50 | 23632 |
|
$0.0554 / $0.1261 | Buy Now |
|
Master Electronics | Schottky Diode - DO-15 - 50V - 1A RoHS: Compliant | 136000 Factory Stock |
|
$0.0259 / $0.0349 | Buy Now |
Part Details for SB150
SB150 CAD Models
SB150 Part Data Attributes:
|
SB150
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB150
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-204 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB150
This table gives cross-reference parts and alternative options found for SB150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB150-LF | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB150 vs SB150-LF |
SB150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | SB150 vs SB150 |
SB150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SB150 vs SB150 |
SB150T50A | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | SB150 vs SB150T50A |
SB150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 | General Instrument Corp | SB150 vs SB150 |
SB150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SB150 vs SB150 |
SB150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | SB150 vs SB150 |
SB150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SB150 vs SB150 |
SB150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB150 vs SB150 |
SB150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | SB150 vs SB150 |