Part Details for SB160_NL by Fairchild Semiconductor Corporation
Overview of SB160_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3807AC-C2-33SB-16.000000 | SiTime | Standard Frequency VCXO | |
SiT9003AI-23-33SB-16.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SIT9003AI-34-33SB-16.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Part Details for SB160_NL
SB160_NL CAD Models
SB160_NL Part Data Attributes
|
SB160_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SB160_NL
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, D4, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | BRIGHT TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB160_NL
This table gives cross-reference parts and alternative options found for SB160_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB160_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM) | Max-Lion Corp | SB160_NL vs SB160 |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | SB160_NL vs SB160 |
SB160.TR | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | SB160_NL vs SB160.TR |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Gulfsemi | SB160_NL vs SB160 |
SB160-T | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB160_NL vs SB160-T |
SB160-TB | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB160_NL vs SB160-TB |
SB160-T/B | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | SB160_NL vs SB160-T/B |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB160_NL vs SB160 |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | EIC Semiconductor Inc | SB160_NL vs SB160 |
SB160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 | General Instrument Corp | SB160_NL vs SB160 |