Part Details for SB170-T by Diodes Incorporated
Overview of SB170-T by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB170-T
SB170-T CAD Models
SB170-T Part Data Attributes
|
SB170-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SB170-T
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB170-T
This table gives cross-reference parts and alternative options found for SB170-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB170-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB170 | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | SB170-T vs SB170 |
SB180 | 1.0 A, 80 V, Schottky Barrier Rectifier, 5000-REEL | onsemi | SB170-T vs SB180 |
SB180 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Lite-On Semiconductor Corporation | SB170-T vs SB180 |
SB180T50R | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | SB170-T vs SB180T50R |
SB180 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SB170-T vs SB180 |
SR108 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41 | International Semiconductor Inc | SB170-T vs SR108 |
SB180T26A | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | SB170-T vs SB180T26A |
SB180.TR | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | SB170-T vs SB180.TR |
SB170-A | Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB170-T vs SB170-A |
SB180-T | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB170-T vs SB180-T |