Part Details for SB180-E-41C by Gulfsemi
Overview of SB180-E-41C by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB180-E-41C
SB180-E-41C CAD Models
SB180-E-41C Part Data Attributes
|
SB180-E-41C
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
SB180-E-41C
Gulfsemi
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB180-E-41C
This table gives cross-reference parts and alternative options found for SB180-E-41C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB180-E-41C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR180 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB180-E-41C vs SR180 |
MBR180_AY_00001 | 1A, 80V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SB180-E-41C vs MBR180_AY_00001 |
HSR180 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, | HSMC Corporation | SB180-E-41C vs HSR180 |
MBR180_B0_00001 | 1A, 80V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SB180-E-41C vs MBR180_B0_00001 |
MBR180_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SB180-E-41C vs MBR180_R2_10001 |
SB180-T3-LF | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB180-E-41C vs SB180-T3-LF |
SR180-T3-LF | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB180-E-41C vs SR180-T3-LF |
MBR180_B0_10001 | 1A, 80V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SB180-E-41C vs MBR180_B0_10001 |
MBR180_AY_10001 | 1A, 80V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SB180-E-41C vs MBR180_AY_10001 |
SR180 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41 | HY Electronic Corp | SB180-E-41C vs SR180 |