Part Details for SB190-A by Diodes Incorporated
Overview of SB190-A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for SB190-A
SB190-A CAD Models
SB190-A Part Data Attributes
|
SB190-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SB190-A
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | BRIGHT TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SB190-A
This table gives cross-reference parts and alternative options found for SB190-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB190-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | SB190-A vs SB190 |
MBR190RL | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, PLASTIC, CASE 59-04, 2 PIN | Motorola Semiconductor Products | SB190-A vs MBR190RL |
SB190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | General Instrument Corp | SB190-A vs SB190 |
11DQ09TA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | KYOCERA Corporation | SB190-A vs 11DQ09TA2B2 |
11DQ09 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon | Nihon Inter Electronics Corporation | SB190-A vs 11DQ09 |
SR190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | SB190-A vs SR190 |
ERA85-009 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, ULTRA SMALL PACKAGE-2 | Fuji Electric Co Ltd | SB190-A vs ERA85-009 |
11DQ09TA2B5 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon | Nihon Inter Electronics Corporation | SB190-A vs 11DQ09TA2B5 |
SB190-B | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB190-A vs SB190-B |
11DQ09 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | KYOCERA Corporation | SB190-A vs 11DQ09 |