Part Details for SB190-E by LRC Leshan Radio Co Ltd
Overview of SB190-E by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SB190-E
SB190-E CAD Models
SB190-E Part Data Attributes
|
SB190-E
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB190-E
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SB190-E
This table gives cross-reference parts and alternative options found for SB190-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB190-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS19WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | Fagor Electrónica | SB190-E vs FSS19WHE3TRTB |
SDB19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), | Taiwan Semiconductor | SB190-E vs SDB19 |
MBR19AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SB190-E vs MBR19AFC_R1_00001 |
LS19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SB190-E vs LS19 |
BYS21-90 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), | Infineon Technologies AG | SB190-E vs BYS21-90 |
B190Q-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | SB190-E vs B190Q-13-F |
SS19 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SB190-E vs SS19 |
SK19E | Rectifier Diode, | Surge Components Inc | SB190-E vs SK19E |
SS19LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SB190-E vs SS19LH |