There are no models available for this part yet.
Overview of SB2003M-TL-E by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SB2003M-TL-E by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK1908
|
Newark | Sb2003M-Tl-E, Stand Recovery Rectifiers |Onsemi SB2003M-TL-E RoHS: Not Compliant Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now | |
DISTI #
SB2003M-TL-E
|
Avnet Americas | Diode Schottky 30V 6-Pin SC-88FL T/R - Tape and Reel (Alt: SB2003M-TL-E) RoHS: Compliant Min Qty: 1781 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 100684 Partner Stock |
|
$0.1741 / $0.2078 | Buy Now | |
Rochester Electronics | SB2003 - Rectifier Diode, Schottky, 2A, 30V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1741 / $0.2048 | Buy Now |
CAD Models for SB2003M-TL-E by onsemi
Part Data Attributes for SB2003M-TL-E by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SC-88, SC-70, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
419AS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
HIGH RELIABILITY, LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.5 V
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
10 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
30 µA
|
Reverse Recovery Time-Max
|
0.02 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SB2003M-TL-E
This table gives cross-reference parts and alternative options found for SB2003M-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB2003M-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB2003M | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ULTRA SMALL, MCPH6, 6 PIN | SANYO Semiconductor Co Ltd | SB2003M-TL-E vs SB2003M |