Part Details for SB240 by Diotec Semiconductor AG
Results Overview of SB240 by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SB240 Information
SB240 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FCE17A15SB240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF | |
| FCE17E09SB240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 820pF | |
| FCE17B25SB240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF |
Price & Stock for SB240
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SB240-DIO
|
TME | Diode: Schottky rectifying, THT, 40V, 2A, DO15, Ufmax: 500mV Min Qty: 1 | 3130 |
|
$0.0540 / $0.3800 | Buy Now |
US Tariff Estimator: SB240 by Diotec Semiconductor AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SB240
SB240 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SB240 Part Data Attributes
|
|
SB240
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB240
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-15 | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.5 V | |
| JEDEC-95 Code | DO-204AC | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for SB240
This table gives cross-reference parts and alternative options found for SB240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HSR240 | HSMC Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-41, | SB240 vs HSR240 |
| SB240_AY_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-15, | SB240 vs SB240_AY_00001 |
| SB240B-G | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 2A, 40V V(RRM), | SB240 vs SB240B-G |
| SB240 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-15, | SB240 vs SB240 |
| SB240_B0_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-15, | SB240 vs SB240_B0_10001 |
| SR240 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-15, | SB240 vs SR240 |
| SB240-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-15, | SB240 vs SB240-BP-HF |
| MBR240_B0_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-15, | SB240 vs MBR240_B0_00001 |
| SB240-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-15, | SB240 vs SB240-TP-HF |
SB240 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance of the SB240 includes a large copper area on the top and bottom layers, connected to the thermal pad of the device. This helps to dissipate heat efficiently. Additionally, it's recommended to use thermal vias to connect the top and bottom layers, and to keep the PCB thickness as low as possible.
-
To ensure proper soldering of the SB240 to the PCB, use a soldering iron with a temperature of 250°C to 270°C. Apply a small amount of solder paste to the pads, and use a reflow oven or a hot air gun to solder the device. Make sure to follow the recommended soldering profile and avoid overheating the device.
-
The maximum allowed voltage drop across the SB240 is typically around 0.5V to 1.0V, depending on the specific application and operating conditions. Exceeding this voltage drop may lead to reduced performance, increased power dissipation, or even device failure.
-
Yes, the SB240 can be used in high-frequency switching applications, but it's essential to consider the device's switching characteristics, such as the rise and fall times, and the maximum allowed frequency. Additionally, ensure that the PCB layout and component selection are optimized for high-frequency operation to minimize losses and ringing.
-
To protect the SB240 from overvoltage and overcurrent conditions, use a combination of voltage regulators, TVS diodes, and current-limiting resistors. Additionally, consider implementing overvoltage and overcurrent detection circuits to shut down the device in case of an fault condition.