There are no models available for this part yet.
Overview of SB250-05R-RG by SANYO Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SB250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF | |
FCE17B25SB250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 1000pF | |
FCE17E09SB250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 1000pF |
CAD Models for SB250-05R-RG by SANYO Electric Co Ltd
Part Data Attributes for SB250-05R-RG by SANYO Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO ELECTRIC CO LTD
|
Package Description
|
R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
250 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
12.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
1200 µA
|
Reverse Recovery Time-Max
|
0.09 µs
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for SB250-05R-RG
This table gives cross-reference parts and alternative options found for SB250-05R-RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB250-05R-RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDS13045JAASKU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | Solitron Devices Inc | SB250-05R-RG vs SDS13045JAASKU1 |
SDS13045JFBZKU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | Solitron Devices Inc | SB250-05R-RG vs SDS13045JFBZKU1 |
SDS13045JFAZKU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | Solitron Devices Inc | SB250-05R-RG vs SDS13045JFAZKU1 |
SDS13045JABZKU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | Solitron Devices Inc | SB250-05R-RG vs SDS13045JABZKU1 |
SDS13045JDASKU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | Solitron Devices Inc | SB250-05R-RG vs SDS13045JDASKU1 |
SDS13045JABSKS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | Solitron Devices Inc | SB250-05R-RG vs SDS13045JABSKS |
SDS13045JABEKU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | Solitron Devices Inc | SB250-05R-RG vs SDS13045JABEKU1 |
SDS13045JABXKS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | Solitron Devices Inc | SB250-05R-RG vs SDS13045JABXKS |
SDS13045JFAXKU1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | Solitron Devices Inc | SB250-05R-RG vs SDS13045JFAXKU1 |
SDS13045JFBVKD1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 13A, 45V V(RRM), Silicon, | Solitron Devices Inc | SB250-05R-RG vs SDS13045JFBVKD1 |