Datasheets
SB320 by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2

Part Details for SB320 by Lite-On Semiconductor Corporation

Overview of SB320 by Lite-On Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for SB320

SB320 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SB320 Part Data Attributes

SB320 Lite-On Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
SB320 Lite-On Semiconductor Corporation Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP
Part Package Code DO-201AD
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 255
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Surface Mount NO
Technology SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SB320

This table gives cross-reference parts and alternative options found for SB320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5820 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201, PLASTIC PACKAGE-2 SEMIKRON SB320 vs 1N5820
SK302 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-27 Diotec Electronics Corp SB320 vs SK302
SB320-E3/73 DIODE 3 A, 20 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors SB320 vs SB320-E3/73
CRSH3-2TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp SB320 vs CRSH3-2TR
1N5820 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, PLASTIC, C-16, 2 PIN Vishay Intertechnologies SB320 vs 1N5820
SB320-E3/54 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SB320 vs SB320-E3/54
SB320-E3/54 DIODE 3 A, 20 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors SB320 vs SB320-E3/54
1N5820-T/R Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd SB320 vs 1N5820-T/R
CRSH3-2BK Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp SB320 vs CRSH3-2BK
SB320-B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd SB320 vs SB320-B
Part Number Description Manufacturer Compare
1N5820 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201, PLASTIC PACKAGE-2 SEMIKRON SB320 vs 1N5820
CRSH2-2TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-15 Central Semiconductor Corp SB320 vs CRSH2-2TR
1N5820-T/B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd SB320 vs 1N5820-T/B
1N5820-T/R Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd SB320 vs 1N5820-T/R
CRSH2-2BK Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-15 Central Semiconductor Corp SB320 vs CRSH2-2BK
CRSH3-2BK Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp SB320 vs CRSH3-2BK
SB320-T/B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd SB320 vs SB320-T/B
CRSH3-2BKLEADFREE Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp SB320 vs CRSH3-2BKLEADFREE
CRSH3-2TR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp SB320 vs CRSH3-2TR
SR302 Rectifier Diode, DO-201AD, Surge Components Inc SB320 vs SR302

SB320 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB320 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB320 by Lite-On Semiconductor Corporation

  • Please alert me when SB320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SB320 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SB320 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB320 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: