-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5711
|
Newark | Schottky Rectifier, 5A 30V Do-201Ad, Repetitive Peak Reverse Voltage:30V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:480Mv, Forward Surge Current:220A Rohs Compliant: Yes |Vishay SB530-E3/54 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 833 |
|
$0.3610 / $0.5460 | Buy Now |
DISTI #
77K2135
|
Newark | Schottky Rectifier, 5A 30V Do-201Ad, Repetitive Peak Reverse Voltage:30V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:480Mv, Forward Surge Current:220A Rohs Compliant: Yes |Vishay SB530-E3/54 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.2510 | Buy Now |
DISTI #
57AJ0356
|
Newark | Schottky Rectifier, Single, 30V, Do201Ad Rohs Compliant: Yes |Vishay SB530-E3/54 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4150 / $0.6400 | Buy Now |
DISTI #
SB530-E3/54
|
Avnet Americas | Diode Schottky 30V 5A 2-Pin DO-201AD T/R - Tape and Reel (Alt: SB530-E3/54) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2173 / $0.2761 | Buy Now |
DISTI #
05R5711
|
Avnet Americas | Diode Schottky 30V 5A 2-Pin DO-201AD T/R - Product that comes on tape, but is not reeled (Alt: 05R5711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 833 Partner Stock |
|
$0.4070 / $0.6400 | Buy Now |
DISTI #
625-SB530-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 5.0 Amp 30 Volt 220A IFSM @ 8.3ms RoHS: Compliant | 3577 |
|
$0.1980 / $0.5600 | Buy Now |
|
Future Electronics | SB360 Series 30 V 5 A Through Hole Schottky Barrier Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.1750 / $0.1880 | Buy Now |
|
Future Electronics | SB360 Series 30 V 5 A Through Hole Schottky Barrier Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.1750 / $0.1880 | Buy Now |
DISTI #
SB530-E3/54
|
TTI | Schottky Diodes & Rectifiers 5.0 Amp 30 Volt 220A IFSM @ 8.3ms RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel |
Americas - 1400 In Stock |
|
$0.1720 / $0.2100 | Buy Now |
DISTI #
SB530-E3/54
|
Avnet Asia | Diode Schottky 30V 5A 2-Pin DO-201AD T/R (Alt: SB530-E3/54) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.6468 / $0.7287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB530-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SB530-E3/54
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for SB530-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB530-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB530-E3/73 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SB530-E3/54 vs SB530-E3/73 |