Part Details for SB560 by Gulfsemi
Overview of SB560 by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB560
SB560 CAD Models
SB560 Part Data Attributes:
|
SB560
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
SB560
Gulfsemi
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB560
This table gives cross-reference parts and alternative options found for SB560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR5U-010BK | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Central Semiconductor Corp | SB560 vs CR5U-010BK |
31DQ10 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC, C-16, 2 PIN | Vishay Intertechnologies | SB560 vs 31DQ10 |
SR154 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 40V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Viking Tech Corp | SB560 vs SR154 |
SB3100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SB560 vs SB3100 |
SB3100-T/R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | SB560 vs SB3100-T/R |
SB540-E3/54 | DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | SB560 vs SB540-E3/54 |
SB845 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB560 vs SB845 |
SB540-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SB560 vs SB540-E3/54 |
31DQ10-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SB560 vs 31DQ10-G |
MBR3100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Microsemi Corporation | SB560 vs MBR3100 |