Part Details for SB590 by Diotec Semiconductor AG
Overview of SB590 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SB590TR-ND
|
DigiKey | DIODE SCHOTTKY 90V 5A DO201 Min Qty: 340 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5100 In Stock |
|
$0.2887 / $1.0583 | Buy Now |
DISTI #
4878-SB590-ND
|
DigiKey | DIODE SCHOTTKY 90V 5A DO201 Min Qty: 1700 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1593 | Buy Now |
DISTI #
637-SB590
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DO-201, 90V, 5A RoHS: Compliant | 1281 |
|
$0.1180 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - DO-201 - 90V - 5A RoHS: Compliant | 0 |
|
$0.0997 / $0.1257 | Buy Now |
DISTI #
78440196
|
Verical | Diode Schottky 90V 5A 2-Pin DO-201 Ammo Min Qty: 410 Package Multiple: 1 | Americas - 1716 |
|
$0.1968 / $0.2033 | Buy Now |
DISTI #
SB590-DIO
|
TME | Diode: Schottky rectifying, THT, 90V, 5A, DO201, Ammo Pack Min Qty: 3 | 1716 |
|
$0.1200 / $0.2710 | Buy Now |
Part Details for SB590
SB590 CAD Models
SB590 Part Data Attributes
|
SB590
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB590
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 90V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SB590
This table gives cross-reference parts and alternative options found for SB590. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB590, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB590 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 90V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | SB590 vs SB590 |
SB590-T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 90V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB590 vs SB590-T |
SB590 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 90V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SB590 vs SB590 |
SB590-B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 90V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB590 vs SB590-B |