SB5J15KE
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 5.25W, 15000ohm, 5% +/-Tol, -260,260ppm/Cel,

Overview of SB5J15KE by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SB5J15KE by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB5J15KE by Ohmite Mfg Co

SB5J15KE
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
All-Welded
Lead Diameter
0.81 mm
Lead Length
38.1 mm
Number of Terminals
2
Package Diameter
6.35 mm
Package Length
15.88 mm
Package Style
Axial
Rated Power Dissipation (P)
5.25 W
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Temperature Coefficient
260 ppm/°C
Tolerance
5%
Want to compare parts?
  1. SB5J15KE
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 5.25W, 15000ohm, 5% +/-Tol, -260,260ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB5J15KE by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB5J15KE by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of SB5J15KE would you like to use for your alert(s)?
  • Please alert me when SB5J15KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB5J15KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB5J15KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB5J15KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB5J15KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB5J15KE by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: