Part Details for SB80-09 by SANYO Electric Co Ltd
Overview of SB80-09 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB80-09
SB80-09 CAD Models
SB80-09 Part Data Attributes:
|
SB80-09
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB80-09
SANYO Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 90V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 300 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SB80-09
This table gives cross-reference parts and alternative options found for SB80-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB80-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSB30C30PB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | SB80-09 vs DSB30C30PB |
VF20150SG-E3/4W | DIODE 20 A, 150 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | SB80-09 vs VF20150SG-E3/4W |
SBR60A60CT | Rectifier Diode, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | SB80-09 vs SBR60A60CT |
FST2140 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | SB80-09 vs FST2140 |
M6035C-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SB80-09 vs M6035C-E3/45 |
DSSK48-0025B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 25V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Littelfuse Inc | SB80-09 vs DSSK48-0025B |
FST10100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | SB80-09 vs FST10100 |
HER162GD | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | International Semiconductor Inc | SB80-09 vs HER162GD |
RF2001T4S | Rectifier Diode, 1 Phase, 1 Element, 20A, 430V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | SB80-09 vs RF2001T4S |
FST20200 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | SB80-09 vs FST20200 |