Microcontrollers and Processors
SB80C188EC20
Intel Corporation
Description: 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100

Overview of SB80C188EC20 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SB80C188EC20 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB80C188EC20 by Intel Corporation

SB80C188EC20
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
QFP
Package Description
LFQFP, QFP100,.63SQ,20
Pin Count
100
Reach Compliance Code
unknown
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
40 MHz
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Low Power Mode
YES
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.66 mm
Speed
20 MHz
Supply Current-Max
100 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. SB80C188EC20
    Intel Corporation
    16-BIT, 20MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100
    VS

Alternate Parts for SB80C188EC20

This table gives cross-reference parts and alternative options found for SB80C188EC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB80C188EC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSB80C188EC20 Microprocessor, 16-Bit, 20MHz, CMOS, PQFP100, SHRINK, QFP-100 Intel Corporation SB80C188EC20 vs TSB80C188EC20
Part Number Description Manufacturer Compare
S80C186EC20 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 Intel Corporation SB80C188EC20 vs S80C186EC20
KU80L188EC13 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 Intel Corporation SB80C188EC20 vs KU80L188EC13
SB80L186EC13 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 Intel Corporation SB80C188EC20 vs SB80L186EC13
S80C186EC25 16-BIT, 25MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 Intel Corporation SB80C188EC20 vs S80C186EC25
HD6437049 RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, EIAJ, QFP-100 Hitachi Ltd SB80C188EC20 vs HD6437049
MC68EC020FG16 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 Motorola Mobility LLC SB80C188EC20 vs MC68EC020FG16
NG80386SX-20F 32-BIT, 20MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 AMD SB80C188EC20 vs NG80386SX-20F
TS80C188EC-20 16-BIT, 20MHz, MICROPROCESSOR, PQFP100, EIAJ, QFP-100 Intel Corporation SB80C188EC20 vs TS80C188EC-20
SB80C188EC13 16-BIT, 13MHz, MICROPROCESSOR, PQFP100, SHRINK, QFP-100 Intel Corporation SB80C188EC20 vs SB80C188EC13
NG80386SXLV25 MICROPROCESSOR, PQFP100, PLASTIC, QFP-100 AMD SB80C188EC20 vs NG80386SXLV25

Related Parts for SB80C188EC20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB80C188EC20 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB80C188EC20 by Intel Corporation

Select Manufacturer
Which Manufacturer of SB80C188EC20 would you like to use for your alert(s)?
  • Please alert me when SB80C188EC20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB80C188EC20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB80C188EC20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB80C188EC20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB80C188EC20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB80C188EC20 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: