Part Details for SB820 by LRC Leshan Radio Co Ltd
Overview of SB820 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB820
SB820 CAD Models
SB820 Part Data Attributes
|
SB820
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB820
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 5A, 20V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SB820
This table gives cross-reference parts and alternative options found for SB820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS52BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SB820 vs SS52BF |
SS52F | Rectifier Diode, | Rectron Semiconductor | SB820 vs SS52F |
FM520B-HF-W | Rectifier Diode, | Rectron Semiconductor | SB820 vs FM520B-HF-W |
SS52B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | SB820 vs SS52B |
B520CE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | SB820 vs B520CE-13 |
SS52F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SB820 vs SS52F |
FM520L-T | Rectifier Diode, | Rectron Semiconductor | SB820 vs FM520L-T |
SS52 | Rectifier Diode, | Taitron Components Inc | SB820 vs SS52 |
FM520 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | SB820 vs FM520 |
SL52A | Rectifier Diode, | Surge Components Inc | SB820 vs SL52A |