Part Details for SB8200D-T3 by Won-Top Electronics Co Ltd
Overview of SB8200D-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB8200D-T3
SB8200D-T3 CAD Models
SB8200D-T3 Part Data Attributes:
|
SB8200D-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB8200D-T3
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SB8200D-T3
This table gives cross-reference parts and alternative options found for SB8200D-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB8200D-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB8200D-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | Won-Top Electronics Co Ltd | SB8200D-T3 vs SB8200D-T3-LF |