Part Details for SBA540AFC-AU_R1_000A1 by PanJit Semiconductor
Overview of SBA540AFC-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBA540AFC-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SBA540AFCAUR1000
|
Mouser Electronics | Schottky Diodes & Rectifiers Surface Mount Extreme Low Vf Schottky Barrier Rectifier 40V, 5A RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | SKY Function, SMD Line, SMAF-C Package, 7in. Package Size RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 1370 |
|
$0.0450 / $0.0500 | Buy Now |
DISTI #
SBA540AFC-AU_R1_000A1
|
Avnet Silica | PJ/SBA540/TR/7/HF/3K/SMAF-C/SKY/SMD/SSMAFC-50AA/SSMAFC50-QI01/PJ///" (Alt: SBA540AFC-AU_R1_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |