-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1328
|
Newark | Diode, Aec-Q101, 0.2A, 200V, Sot-23, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi SBAS20LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
76T7095
|
Newark | 200 V Switching Diode/ Reel |Onsemi SBAS20LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0200 | Buy Now |
DISTI #
SBAS20LT1GOSCT-ND
|
DigiKey | DIODE GP 200V 200MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
13798 In Stock |
|
$0.0168 / $0.1800 | Buy Now |
DISTI #
SBAS20LT1G
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAS20LT1G) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0185 | Buy Now |
DISTI #
863-SBAS20LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SWCH DIO 200V TR RoHS: Compliant | 661 |
|
$0.0180 / $0.1800 | Buy Now |
DISTI #
E02:0323_04163898
|
Arrow Electronics | Diode Small Signal Switching 200V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2351 | Europe - 3000 |
|
$0.0153 / $0.0273 | Buy Now |
DISTI #
V72:2272_07297483
|
Arrow Electronics | Diode Small Signal Switching 200V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2216 Container: Cut Strips | Americas - 1460 |
|
$0.0327 / $0.1604 | Buy Now |
|
Future Electronics | SBAS20L Series 200 V 200 mA Surface Mount High Voltage Switching Diode -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0158 / $0.0182 | Buy Now |
|
Future Electronics | SBAS20L Series 200 V 200 mA Surface Mount High Voltage Switching Diode -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0158 / $0.0182 | Buy Now |
|
Future Electronics | SBAS20L Series 200 V 200 mA Surface Mount High Voltage Switching Diode -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0158 / $0.0182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAS20LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAS20LT1G
onsemi
200 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SBAS20LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAS20LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20LT3G | 200 V Switching Diode, 10000-REEL | onsemi | SBAS20LT1G vs BAS20LT3G |