-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6351
|
Newark | Schottky Diode Sod523 Rohs Compliant: Yes |Onsemi SBAT54XV2T1G Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0700 | Buy Now |
DISTI #
42AC1838
|
Newark | Diode, Schottky, Aec-Q101, 30V, Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi SBAT54XV2T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 | Buy Now |
DISTI #
45W3814
|
Newark | 30 V Schottky Diode/ Reel Rohs Compliant: Yes |Onsemi SBAT54XV2T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0870 | Buy Now |
DISTI #
SBAT54XV2T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
11775 In Stock |
|
$0.0596 / $0.3900 | Buy Now |
DISTI #
SBAT54XV2T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: SBAT54XV2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 1920008281 Factory Stock |
|
$0.0585 / $0.0699 | Buy Now |
DISTI #
SBAT54XV2T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: SBAT54XV2T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 8281 Factory Stock |
|
$0.0585 / $0.0699 | Buy Now |
DISTI #
SBAT54XV2T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: SBAT54XV2T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 8281 Factory Stock |
|
$0.0585 / $0.0699 | Buy Now |
DISTI #
SBAT54XV2T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: SBAT54XV2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 8281 Factory Stock |
|
$0.0585 / $0.0699 | Buy Now |
DISTI #
863-SBAT54XV2T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 V Schottky Diode RoHS: Compliant | 2997 |
|
$0.0680 / $0.3900 | Buy Now |
DISTI #
V72:2272_07283880
|
Arrow Electronics | Diode Schottky Si 0.2A Automotive AEC-Q101 2-Pin SOD-523 T/R Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 2232 Container: Cut Strips | Americas - 7197 |
|
$0.0606 / $0.3659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAT54XV2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAT54XV2T1G
onsemi
200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, PLASTIC, CASE 502, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |