There are no models available for this part yet.
Overview of SBAW56TT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SBAW56TT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T7118
|
Newark | 70 V Dual Common Anode Switching Diode/ Reel |Onsemi SBAW56TT1G RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0480 | Buy Now | |
DISTI #
488-SBAW56TT1GCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SC75 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18000 In Stock |
|
$0.0272 / $0.2400 | Buy Now | |
DISTI #
SBAW56TT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: SBAW56TT1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 729000 Factory Stock |
|
$0.0270 / $0.0323 | Buy Now | |
DISTI #
863-SBAW56TT1G
|
Mouser Electronics | Small Signal Switching Diodes SS SC75 SWCH DIO 70V TR RoHS: Compliant | 8933 |
|
$0.0320 / $0.2400 | Buy Now | |
Future Electronics | BAW56TT1G Series 70 V 200 mA 225 mW Dual Switching Diode - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 48000Reel |
|
$0.0300 / $0.0340 | Buy Now | ||
Future Electronics | BAW56TT1G Series 70 V 200 mA 225 mW Dual Switching Diode - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0300 / $0.0340 | Buy Now | ||
Onlinecomponents.com | 70 V Dual Common Anode Switching Diode | 0 |
|
$0.0267 / $0.0316 | Buy Now | ||
DISTI #
SBAW56TT1G
|
TME | Diode: switching, SMD, 70V, 200mA, 6ns, SC75, Ufmax: 1.25V, Ifsm: 0.5A Min Qty: 25 | 0 |
|
$0.0377 / $0.0696 | RFQ | |
DISTI #
SBAW56TT1G
|
Avnet Asia | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-416 T/R (Alt: SBAW56TT1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0256 / $0.0287 | Buy Now | |
DISTI #
SBAW56TT1G
|
Avnet Silica | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-416 T/R (Alt: SBAW56TT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for SBAW56TT1G by onsemi
Part Data Attributes for SBAW56TT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-75 (SOT-416) 3 LEAD
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
463-01
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.715 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
0.5 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.225 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
70 V
|
Reverse Recovery Time-Max
|
0.006 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SBAW56TT1G
This table gives cross-reference parts and alternative options found for SBAW56TT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAW56TT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVD070ALT1G | 215 mA, 70 V, Common Anode Switching Diode, 3000-REEL, Automotive Qualified | onsemi | SBAW56TT1G vs NSVD070ALT1G |
Related Parts for SBAW56TT1G
-
SB5100Rectifier Diodes
-
SZMMBZ5234BLT1GZener Diodes
-
SA14ATransient Suppressors
-
BSP318SH6327XTSA1Power Field-Effect Transistors
-
SC4519HSETRTSwitching Regulator or Controllers
-
VP2206N3-GSmall Signal Field-Effect Transistors
-
KSA928AYBUSmall Signal Bipolar Transistors
-
TLC27M2BCDOperational Amplifiers
-
SY10EL04ZIGates