-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 70 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7119
|
Newark | 70 V Dual Common Anode Switching Diode/Reel Rohs Compliant: Yes |Onsemi SBAW56WT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0620 | Buy Now |
DISTI #
SBAW56WT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25285 In Stock |
|
$0.0323 / $0.3300 | Buy Now |
DISTI #
SBAW56WT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAW56WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0305 / $0.0364 | Buy Now |
DISTI #
863-SBAW56WT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS COM ANODE DU SW RoHS: Compliant | 14578 |
|
$0.0360 / $0.3100 | Buy Now |
|
Bristol Electronics | 4499 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 0.1A, 70V V(RRM), SILICON | 5021 |
|
$0.0298 / $0.0916 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 0.1A, 70V V(RRM), SILICON | 3599 |
|
$0.0687 / $0.2290 | Buy Now |
|
Rochester Electronics | BAW56W - Rectifier Diode, 2 Element, 0.1A, 70V RoHS: Compliant Status: Active Min Qty: 1 | 406000 |
|
$0.0305 / $0.0359 | Buy Now |
DISTI #
SBAW56WT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBAW56WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0305 / $0.0364 | Buy Now |
DISTI #
SBAW56WT1G
|
TME | Diode: switching, SMD, 70V, 200mA, 6ns, SC70, Ufmax: 1.25V, Ifsm: 4A Min Qty: 25 | 27500 |
|
$0.0440 / $0.1111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAW56WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAW56WT1G
onsemi
200 mA, 70 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBAW56WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAW56WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVD070ALT1G | 215 mA, 70 V, Common Anode Switching Diode, 3000-REEL, Automotive Qualified | onsemi | SBAW56WT1G vs NSVD070ALT1G |
NSD070ALT1G | 215 mA, 70 V, Common Anode Switching Diode, 3000-REEL | onsemi | SBAW56WT1G vs NSD070ALT1G |
SBAW56TT1G | 70 V Dual Common Anode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SBAW56WT1G vs SBAW56TT1G |