Part Details for SBC8281 by Bomar Interconnect Products Inc
Overview of SBC8281 by Bomar Interconnect Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBC8281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0835
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 8281, Contact Material:Brass, Frequency Max:1Ghz Rohs Compliant: Yes |Bomar Interconnect SBC8281 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $6.8100 | Buy Now |
DISTI #
70000526
|
RS | Connector, RF Coaxial,75 Ohms, RG59,BNC, For Belden 8281 Cable, Machined Brass | Bomar Interconnect Products SBC8281 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 205 |
|
$4.9400 / $8.2400 | Buy Now |
|
Future Electronics | Male 8281 Belden Cable Broadcast Plug 75Ω BNC Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.3700 / $5.4600 | Buy Now |
DISTI #
SBC8281
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for SBC8281
SBC8281 CAD Models
SBC8281 Part Data Attributes
|
SBC8281
Bomar Interconnect Products Inc
Buy Now
Datasheet
|
Compare Parts:
SBC8281
Bomar Interconnect Products Inc
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BOMAR INTERCONNECT PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |