Part Details for SBF32102ASB by Kamaya Inc
Overview of SBF32102ASB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBF32102ASB
SBF32102ASB CAD Models
SBF32102ASB Part Data Attributes
|
SBF32102ASB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
SBF32102ASB
Kamaya Inc
Electric Fuse, Slow Blow, 1A, 63VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | HALOGEN AND ANTIMONY FREE, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 1.5 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SBF32102ASB
This table gives cross-reference parts and alternative options found for SBF32102ASB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBF32102ASB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF1206H1 | Electric Fuse | ProTek Devices | SBF32102ASB vs PF1206H1 |
PF1206S1 | Electric Fuse | ProTek Devices | SBF32102ASB vs PF1206S1 |
SF-1206SP100-2 | Fuse, | Bourns Inc | SBF32102ASB vs SF-1206SP100-2 |
CC06FA1A-TR | Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, 0603, | Eaton Corporation | SBF32102ASB vs CC06FA1A-TR |
1206SFP100F/63 | Electric Fuse, | Littelfuse Inc | SBF32102ASB vs 1206SFP100F/63 |
S1206H1 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | SBF32102ASB vs S1206H1 |
SF-1206SP100M-2 | Electric Fuse, Time Lag Blow, 1A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SBF32102ASB vs SF-1206SP100M-2 |
RG1R00V | Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | SBF32102ASB vs RG1R00V |
SF-1206HIA100M-2 | Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, 1206, | Bourns Inc | SBF32102ASB vs SF-1206HIA100M-2 |
0469001.WR | Electric Fuse, Slow Blow, 1A, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | SBF32102ASB vs 0469001.WR |