Part Details for SBH11-PBPC-D10-RA-BK by Sullins Connector Solutions
Overview of SBH11-PBPC-D10-RA-BK by Sullins Connector Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBH11-PBPC-D10-RA-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9180-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
8556 In Stock |
|
$0.4147 / $0.8400 | Buy Now |
|
Future Electronics | 20 Position Total Dual Row 2.54 mm Pitch Right Angle Male Shrouded Box Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 1436Tray |
|
$0.4800 / $0.5800 | Buy Now |
|
Quest Components | BOARD CONNECTOR | 40 |
|
$0.5598 / $0.9330 | Buy Now |
|
New Advantage Corporation | 20 Position Total Dual Row 2.54 mm Pitch Right Angle Male Shrouded Box Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.6067 / $0.6500 | Buy Now |
Part Details for SBH11-PBPC-D10-RA-BK
SBH11-PBPC-D10-RA-BK CAD Models
SBH11-PBPC-D10-RA-BK Part Data Attributes
|
SBH11-PBPC-D10-RA-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SBH11-PBPC-D10-RA-BK
Sullins Connector Solutions
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.358 inch | |
Body Depth | 0.523 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |