Part Details for SBH31-NBPB-D17-SP-BK by Sullins Connector Solutions
Overview of SBH31-NBPB-D17-SP-BK by Sullins Connector Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBH31-NBPB-D17-SP-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9108-ND
|
DigiKey | CONN HEADER SMD 34POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Tube |
16910 In Stock |
|
$1.7615 / $3.0800 | Buy Now |
|
Future Electronics | SBH31 Series Dual Row 32 Position 1.27 mm Push Pull SMT Header Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 24 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.0600 / $2.2900 | Buy Now |
|
Future Electronics | SBH31 Series Dual Row 32 Position 1.27 mm Push Pull SMT Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 24 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.0600 / $2.2900 | Buy Now |
Part Details for SBH31-NBPB-D17-SP-BK
SBH31-NBPB-D17-SP-BK CAD Models
SBH31-NBPB-D17-SP-BK Part Data Attributes
|
SBH31-NBPB-D17-SP-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SBH31-NBPB-D17-SP-BK
Sullins Connector Solutions
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Board Mounting Option | PEG | |
Body Breadth | 0.211 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.968 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for SBH31-NBPB-D17-SP-BK
This table gives cross-reference parts and alternative options found for SBH31-NBPB-D17-SP-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBH31-NBPB-D17-SP-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
359-2-034-0-T-XS0-2130 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | SBH31-NBPB-D17-SP-BK vs 359-2-034-0-T-XS0-2130 |
SMH-34271-2 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Latch & Eject, Black Insulator, Receptacle | Thomas & Betts | SBH31-NBPB-D17-SP-BK vs SMH-34271-2 |
413-3-004-0-NSX-XT0 | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | SBH31-NBPB-D17-SP-BK vs 413-3-004-0-NSX-XT0 |
M20-078051T1745 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | SBH31-NBPB-D17-SP-BK vs M20-078051T1745 |
2015-2X17CD | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | SBH31-NBPB-D17-SP-BK vs 2015-2X17CD |
2156-A001-34R | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Tekcon Electronics Corp | SBH31-NBPB-D17-SP-BK vs 2156-A001-34R |
FCN-744P034-AU/R-HN | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,POLARIZED LCK | FUJITSU Semiconductor Limited | SBH31-NBPB-D17-SP-BK vs FCN-744P034-AU/R-HN |
BHR-34-HUA-SMT | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | SBH31-NBPB-D17-SP-BK vs BHR-34-HUA-SMT |
1381P34MU00 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Leoco USA Corp | SBH31-NBPB-D17-SP-BK vs 1381P34MU00 |
STL210-0330CVGG-034U | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | SBH31-NBPB-D17-SP-BK vs STL210-0330CVGG-034U |