There are no models available for this part yet.
Overview of SBL1050CT by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SBL1050CT by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SBL1050CT
|
Avnet Americas | Diode Schottky 50V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBL1050CT) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |
CAD Models for SBL1050CT by Diodes Incorporated
Part Data Attributes for SBL1050CT by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
TO-220AB
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
175 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SBL1050CT
This table gives cross-reference parts and alternative options found for SBL1050CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBL1050CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL1050CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | SBL1050CT vs SBL1050CT |
SBL1050CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 50V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Micro Commercial Components | SBL1050CT vs SBL1050CT |
Related Parts for SBL1050CT
-
S3GRectifier Diodes
-
SA64ATransient Suppressors
-
SC453TSTRTSwitching Regulator or Controllers
-
SC1566I5T-2.5TLinear Regulator ICs
-
SC02D0515APower Supply Modules
-
SBCP56T3GPower Bipolar Transistors
-
S29GL512P10FAIR22Flash Memories
-
SC3BA10FFBridge Rectifier Diodes
-
SC16C752BIBS-SSerial IO/Communication Controllers