Part Details for SBL1080F by Micro Commercial Components
Overview of SBL1080F by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBL1080F
SBL1080F CAD Models
SBL1080F Part Data Attributes
|
SBL1080F
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SBL1080F
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SBL1080F
This table gives cross-reference parts and alternative options found for SBL1080F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBL1080F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1080F-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN | Micro Commercial Components | SBL1080F vs MBR1080F-BP |
SB1080F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3 PIN | Promax-Johnton Electronic Corporation | SBL1080F vs SB1080F |
SBL1080F-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Micro Commercial Components | SBL1080F vs SBL1080F-BP |
MBR1080F_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 80V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | PanJit Semiconductor | SBL1080F vs MBR1080F_T0_00001 |