There are no models available for this part yet.
Overview of SBP8008T by knitter-switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBP8008T by knitter-switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SBP8008T
|
Avnet Americas | - Tape and Reel (Alt: SBP8008T) Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$1.1700 | Buy Now |
CAD Models for SBP8008T by knitter-switch
Part Data Attributes for SBP8008T by knitter-switch
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
KNITTER-SWITCH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Color
|
WHITE
|
Actuator Type
|
PIANO
|
Body Breadth
|
5.9944 mm
|
Body Color
|
BLACK
|
Body Height
|
5.0038 mm
|
Body Length or Diameter
|
21.717 mm
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@50VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
50 V
|
Dielectric Withstand Volts
|
100VAC V
|
End Contact Material
|
COPPER
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
VERTICAL
|
Switch Function
|
SPST
|
Switch Type
|
PIANO DIP SWITCH
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for SBP8008T
This table gives cross-reference parts and alternative options found for SBP8008T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBP8008T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4009-2PB | Piano Dip Switch, 2 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SBP8008T vs 4009-2PB |
SD04H0BD | SLIDE DIP SWITCH- | C&K | SBP8008T vs SD04H0BD |
KAP1106VT | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | SBP8008T vs KAP1106VT |
SDA04H0BR | SLIDE DIP SWITCH- | C&K | SBP8008T vs SDA04H0BR |
EPH106EZ | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Through Hole-right Angle | Telcona AG | SBP8008T vs EPH106EZ |
4009-10PB | Piano Dip Switch, 10 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SBP8008T vs 4009-10PB |
SBP8208T | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | SBP8008T vs SBP8208T |
ADF03SB | SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6 | TE Connectivity | SBP8008T vs ADF03SB |
KAR06LGGT | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | E-Switch Inc | SBP8008T vs KAR06LGGT |
ADF03SBT | SLIDE SWITCH,STRAIGHT,SP3T,3,SURFACE MOUNT TERMINAL,6 | TE Connectivity | SBP8008T vs ADF03SBT |