Part Details for SBP9989NJ by Rochester Electronics LLC
Overview of SBP9989NJ by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBP9989NJ
SBP9989NJ CAD Models
SBP9989NJ Part Data Attributes
|
SBP9989NJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SBP9989NJ
Rochester Electronics LLC
Microcontroller, 16-Bit, Bipolar, CDIP64, CERAMIC, DIP-64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 15 | |
Bit Size | 16 | |
DAC Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-GDIP-T64 | |
Length | 80.285 mm | |
Number of Terminals | 64 | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |