-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6977
|
Newark | Schottky Diode, 300V, 20A, To-220Ab-3 Rohs Compliant: Yes |Diodes Inc. SBR20A300CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.2400 / $2.6500 | Buy Now |
DISTI #
SBR20A300CT-ND
|
DigiKey | DIODE ARR SBR 300V 10A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
565 In Stock |
|
$1.0000 / $2.3800 | Buy Now |
DISTI #
SBR20A300CT
|
Avnet Americas | Diode Super Barrier Rectifier 300V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR20A300CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 24950 Factory Stock |
|
$0.6622 / $0.7823 | Buy Now |
DISTI #
621-SBR20A300CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 300V RoHS: Compliant | 10388 |
|
$1.0300 / $2.3800 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 20A 300V RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 2400Tube |
|
$1.0200 / $1.1300 | Buy Now |
|
ComSIT USA | 20 A SBR SUPER BARRIER RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB RoHS: Compliant | Europe - 47 |
|
RFQ | |
DISTI #
SBR20A300CT
|
Avnet Silica | Diode Super Barrier Rectifier 300V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR20A300CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1900 |
|
$0.8200 / $0.8786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR20A300CT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR20A300CT
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBR20A300CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR20A300CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-20CTH03-M3 | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | SBR20A300CT vs VS-20CTH03-M3 |
VS-20CTH03PBF | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SBR20A300CT vs VS-20CTH03PBF |
SBR20A300CT-G | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SBR20A300CT vs SBR20A300CT-G |
20CTH03 | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Vishay Intertechnologies | SBR20A300CT vs 20CTH03 |
VS-20CTH03-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SBR20A300CT vs VS-20CTH03-N3 |
VS-20CTH03PBF | DIODE 10 A, 300 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBR20A300CT vs VS-20CTH03PBF |