Part Details for SBR3045CT-G by Diodes Incorporated
Overview of SBR3045CT-G by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR3045CT-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR3045CT-GDI-ND
|
DigiKey | DIODE ARR SBR 45V 15A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
35 In Stock |
|
$0.5010 / $1.3300 | Buy Now |
DISTI #
SBR3045CT-G
|
Avnet Americas | SUPER BARRIER RECTIFIER TO-220AB 30A 45V ROHS TUBE 50PCS - Rail/Tube (Alt: SBR3045CT-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 11550 Factory Stock |
|
$0.3720 / $0.4395 | Buy Now |
DISTI #
621-SBR3045CT-G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A SBR 45Vrrm | 0 |
|
$0.5720 / $1.3300 | Order Now |
|
Ameya Holding Limited | DIODE SB 30A 45V TO-220AB | 600 |
|
RFQ | |
DISTI #
SBR3045CT-G
|
Avnet Silica | SUPER BARRIER RECTIFIER TO-220AB 30A 45V ROHS TUBE 50PCS (Alt: SBR3045CT-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now |
Part Details for SBR3045CT-G
SBR3045CT-G CAD Models
SBR3045CT-G Part Data Attributes:
|
SBR3045CT-G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR3045CT-G
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Application | SUPER FAST SOFT RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR3045CT-G
This table gives cross-reference parts and alternative options found for SBR3045CT-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR3045CT-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3045CT-Y | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBR3045CT-G vs MBR3045CT-Y |
TGBR30L45CG-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SBR3045CT-G vs TGBR30L45CG-TA3-T |
MBR3045CT+ | Rectifier Diode, | SPC Multicomp | SBR3045CT-G vs MBR3045CT+ |
S15D45GPC | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SBR3045CT-G vs S15D45GPC |
MGBR30U45CL-TA3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SBR3045CT-G vs MGBR30U45CL-TA3-R |
TGBR30L45CL-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SBR3045CT-G vs TGBR30L45CL-TA3-T |
MBR3045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Galaxy Microelectronics | SBR3045CT-G vs MBR3045PT |